TCM809TENB713

DigiKey Part Number
TCM809TENB713TR-ND - Tape & Reel (TR)
TCM809TENB713CT-ND - Cut Tape (CT)
TCM809TENB713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM809TENB713
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TCM809TENB713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
25¥3.23040¥80.76
100¥2.97540¥297.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.97543¥8,926.29
Manufacturers Standard Package