TC7107CPL | |
---|---|
DigiKey Part Number | TC7107CPL-ND |
Manufacturer | |
Manufacturer Product Number | TC7107CPL |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC7107CPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
25 | ¥50.24000 | ¥1,256.00 |
100 | ¥45.73450 | ¥4,573.45 |