TC426IJA | |
---|---|
DigiKey Part Number | TC426IJA-ND |
Manufacturer | |
Manufacturer Product Number | TC426IJA |
Description | IC GATE DRVR LOW-SIDE 8CERDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC426IJA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.70000 | ¥347.70 |
25 | ¥289.72160 | ¥7,243.04 |
100 | ¥263.36770 | ¥26,336.77 |