TC1044SMJA | |
---|---|
DigiKey Part Number | TC1044SMJA-ND |
Manufacturer | |
Manufacturer Product Number | TC1044SMJA |
Description | IC REG CHARG PUMP INV 8CERDIP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 20mA 8-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC1044SMJA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz, 45kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-CERDIP | |
Base Product Number |