SY89547LMG | |
---|---|
DigiKey Part Number | 576-1428-ND |
Manufacturer | |
Manufacturer Product Number | SY89547LMG |
Description | IC MULTIPLEXER 1 X 4:1 32MLF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY89547LMG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
25 | ¥54.67720 | ¥1,366.93 |
100 | ¥49.58720 | ¥4,958.72 |