SY89113UMY | |
---|---|
DigiKey Part Number | 576-3236-ND |
Manufacturer | |
Manufacturer Product Number | SY89113UMY |
Description | IC CLK BUFFER 2:12 1GHZ 44MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 1 GHz 44-VFQFN Exposed Pad, 44-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89113UMY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, CMOS, HSTL, LVDS, LVPECL, TTL | |
Output | LVDS | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad, 44-MLF® | |
Supplier Device Package | 44-MLF® (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.97000 | ¥82.97 |
25 | ¥69.11480 | ¥1,727.87 |
100 | ¥62.82400 | ¥6,282.40 |