SY100S364FC | |
---|---|
DigiKey Part Number | SY100S364FC-ND |
Manufacturer | |
Manufacturer Product Number | SY100S364FC |
Description | IC MULTIPLEX 1 X 16:1 24CERPACK |
Customer Reference | |
Detailed Description | Multiplexer 1 x 16:1 24-CerPack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer | |
Circuit | 1 x 16:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 4.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CQFlatPack, CerPack | |
Supplier Device Package | 24-CerPack | |
Base Product Number |