SY100ELT23LZG | |
---|---|
DigiKey Part Number | 576-3390-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100ELT23LZG |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 2 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT23LZG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Input Signal | LVPECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
25 | ¥23.63320 | ¥590.83 |
100 | ¥21.50810 | ¥2,150.81 |