SST39VF1602-70-4I-B3KE-T | |
---|---|
DigiKey Part Number | SST39VF1602-70-4I-B3KE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST39VF1602-70-4I-B3KE-T |
Description | IC FLASH 16MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 70 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF1602-70-4I-B3KE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.39320 | ¥53,483.00 |