SST25PF040B-80-4C-QAE | |
---|---|
DigiKey Part Number | SST25PF040B-80-4C-QAE-ND |
Manufacturer | |
Manufacturer Product Number | SST25PF040B-80-4C-QAE |
Description | IC FLASH 4MBIT SPI 80MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 80 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SST25PF040B-80-4C-QAE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |