SR087SG-G | |
---|---|
DigiKey Part Number | SR087SG-GTR-ND - Tape & Reel (TR) SR087SG-GCT-ND - Cut Tape (CT) SR087SG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR087SG-G |
Description | IC OFFLINE SW INDUCTORLS 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Inductorless Topology 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | SR087SG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Inductorless | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | EN | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
25 | ¥10.96640 | ¥274.16 |
100 | ¥9.86140 | ¥986.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥9.86144 | ¥32,542.75 |