SMDA15C-5 | |
---|---|
DigiKey Part Number | 150-SMDA15C-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDA15C-5 |
Description | TVS DIODE 15VWM 30VC 8-SO |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |