SMBJ33CAE3/TR13

DigiKey Part Number
150-SMBJ33CAE3/TR13TR-ND - Tape & Reel (TR)
150-SMBJ33CAE3/TR13CT-ND - Cut Tape (CT)
150-SMBJ33CAE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33CAE3/TR13
Description
TVS DIODE 33VWM 53.3VC SMBJ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
100¥2.15510¥215.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.15507¥6,465.21
Manufacturers Standard Package