SEEPROM1-KIT | |
---|---|
DigiKey Part Number | SEEPROM1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SEEPROM1-KIT |
Description | KIT LOW-DENSITY SERIAL EEPROM |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Memory 9 Pieces (3 Values - 3 Each) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Memory | |
Quantity | 9 Pieces (3 Values - 3 Each) | |
Kit Contents | 93AA46B, 24AA01, 25AA040 | |
Mounting Type | Through Hole | |
Packages Included | 8-DIP |