PM6104B-FEI | |
---|---|
DigiKey Part Number | 150-PM6104B-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM6104B-FEI |
Description | META-DX1: 1.2T ETHERNET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 1221-BBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ethernet | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 1221-BBGA | |
Supplier Device Package | 1221-BBGA (29x29) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,253.04000 | ¥5,253.04 |