PM4351-RI | |
---|---|
DigiKey Part Number | PM4351-RI-ND |
Manufacturer | |
Manufacturer Product Number | PM4351-RI |
Description | IC TELECOM INTERFACE 80MQFP |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 80-MQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | E1, J1, T1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-QFP | |
Supplier Device Package | 80-MQFP (14x14) | |
Base Product Number |