PM4351-NI | |
---|---|
DigiKey Part Number | PM4351-NI-ND |
Manufacturer | |
Manufacturer Product Number | PM4351-NI |
Description | IC TELECOM INTERFACE 81CABGA |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 81-CABGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | E1, J1, T1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-LFBGA | |
Supplier Device Package | 81-CABGA (9x9) | |
Base Product Number |