PIC32MX430F064HT-I/PT | |
---|---|
DigiKey Part Number | PIC32MX430F064HT-I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MX430F064HT-I/PT |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit Single-Core 100MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX430F064HT-I/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 28x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥33.08551 | ¥39,702.61 |