PIC32CX1025MTG128-I/X9B | |
---|---|
DigiKey Part Number | 150-PIC32CX1025MTG128-I/X9B-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CX1025MTG128-I/X9B |
Description | SINGLE CORE, 1MB FLASH, 256KB SR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | FIFO, Flexcomm, I2C, IrDA, LINbus, QSPI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 102 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-TQFP-EP (14x14) | |
Package / Case | 128-TQFP Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
25 | ¥57.14040 | ¥1,428.51 |
100 | ¥51.72180 | ¥5,172.18 |