PIC24FJ48GA002T-I/ML

DigiKey Part Number
150-PIC24FJ48GA002T-I/MLTR-ND - Tape & Reel (TR)
150-PIC24FJ48GA002T-I/MLCT-ND - Cut Tape (CT)
150-PIC24FJ48GA002T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC24FJ48GA002T-I/ML
Description
IC MCU 16BIT 48KB FLASH 28QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 48KB (16K x 24) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ48GA002T-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (6x6)
Package / Case
28-VQFN Exposed Pad
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥26.86401¥42,982.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.03000¥31.03
25¥28.57000¥714.25
100¥25.94300¥2,594.30
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.13000¥32.13
25¥29.58440¥739.61
100¥26.86380¥2,686.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.