PIC24FJ128GA008-I/PT | |
---|---|
DigiKey Part Number | PIC24FJ128GA008-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GA008-I/PT |
Description | IC MCU 16BIT 128KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 16MHz 128KB (43K x 24) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ128GA008-I/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
25 | ¥40.14600 | ¥1,003.65 |
100 | ¥38.58610 | ¥3,858.61 |