PIC24EP256GU814-I/PL

DigiKey Part Number
PIC24EP256GU814-I/PL-ND
Manufacturer
Manufacturer Product Number
PIC24EP256GU814-I/PL
Description
IC MCU 16BIT 256KB FLASH 144LQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
PIC24EP256GU814-I/PL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
60 MIPs
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
122
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 32x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.46000¥99.46
25¥91.30320¥2,282.58
100¥82.54680¥8,254.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.