PIC18LF4431-I/P | |
---|---|
DigiKey Part Number | PIC18LF4431-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF4431-I/P |
Description | IC MCU 8BIT 16KB FLASH 40DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF4431-I/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 9x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥63.96878 | ¥5,757.19 |