PIC18F8720-E/PT | |
---|---|
DigiKey Part Number | PIC18F8720-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F8720-E/PT |
Description | IC MCU 8BIT 128KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 128KB (64K x 16) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F8720-E/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 3.75K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.60000 | ¥148.60 |