PD70211ILQ-TR | |
---|---|
DigiKey Part Number | PD70211ILQ-TR-ND - Tape & Reel (TR) PD70211ILQ-CT-ND - Cut Tape (CT) PD70211ILQ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70211ILQ-TR |
Description | IC POE CNTRL 1 CHANNEL 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PD70211ILQ-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
25 | ¥26.94880 | ¥673.72 |
100 | ¥26.03500 | ¥2,603.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.03498 | ¥78,104.94 |