PD-USB-PO30 | |
---|---|
DigiKey Part Number | 150-PD-USB-PO30-ND |
Manufacturer | |
Manufacturer Product Number | PD-USB-PO30 |
Description | POWER ONLY POE TO USB-C 23.5W AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | POE, USB-C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥804.18000 | ¥804.18 |
100 | ¥683.78590 | ¥68,378.59 |