PD-IM-7401 | |
---|---|
DigiKey Part Number | 549-PD-IM-7401-ND |
Manufacturer | |
Manufacturer Product Number | PD-IM-7401 |
Description | POE EVB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PD69101 Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Utilized IC / Part | PD69101 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,742.11000 | ¥2,742.11 |