PD-AFATBT-TESTER | |
---|---|
DigiKey Part Number | 150-PD-AFATBT-TESTER-ND |
Manufacturer | |
Manufacturer Product Number | PD-AFATBT-TESTER |
Description | POE TESTER NETWORK TESTING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Network Testing PoE Tester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | PoE Tester | |
For Use With/Related Products | Network Testing | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.54000 | ¥491.54 |
100 | ¥438.87530 | ¥43,887.53 |