PD-9601GO/AC | |
---|---|
DigiKey Part Number | 150-PD-9601GO/AC-ND |
Manufacturer | |
Manufacturer Product Number | PD-9601GO/AC |
Description | 1-PORT AT 95W OUTDOOR AC |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 54V | |
Current - Output | 1.67 A | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 8.42" L x 5.90" W x 2.75" H (213.9mm x 149.9mm x 69.9mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |