PAC1942T-1E/4MX | |
---|---|
DigiKey Part Number | 150-PAC1942T-1E/4MXTR-ND - Tape & Reel (TR) 150-PAC1942T-1E/4MXCT-ND - Cut Tape (CT) 150-PAC1942T-1E/4MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1942T-1E/4MX |
Description | IC CURRENT/VOLT MON 1% 16VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator Low-Side 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
25 | ¥12.32640 | ¥308.16 |
100 | ¥11.22110 | ¥1,122.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥11.22115 | ¥37,029.79 |