MTS62C19A-HS105 | |
---|---|
DigiKey Part Number | MTS62C19A-HS105-ND |
Manufacturer | |
Manufacturer Product Number | MTS62C19A-HS105 |
Description | IC MTR DRV BIPOLR 4.5-5.5V 24SOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS On/Off 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MTS62C19A-HS105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | CMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | - | |
Current - Output | 550mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 10V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
25 | ¥10.37160 | ¥259.29 |
100 | ¥9.98890 | ¥998.89 |