MSCSM120SKM11CT3AG | |
---|---|
DigiKey Part Number | 150-MSCSM120SKM11CT3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120SKM11CT3AG |
Description | PM-MOSFET-SIC-SBD~-SP3F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 1 Phase 1.2 kV 254 A Module |
Datasheet | Datasheet |
EDA/CAD Models | MSCSM120SKM11CT3AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 1 Phase | |
Current | 254 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 4000Vrms | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,083.89000 | ¥2,083.89 |