MSCDC200A170D1PAG | |
---|---|
DigiKey Part Number | 150-MSCDC200A170D1PAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDC200A170D1PAG |
Description | DIODE MOD SIC SCHOT 1700V D1P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1700 V 200A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 200 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 800 µA @ 1700 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | D1P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥3,813.59000 | ¥11,440.77 |