MPV1965-206 | |
---|---|
DigiKey Part Number | 150-MPV1965-206TR-ND - Tape & Reel (TR) 150-MPV1965-206CT-ND - Cut Tape (CT) 150-MPV1965-206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPV1965-206 |
Description | SI TVAR NON HERMETIC MMSM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount 0402 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 3.8pF @ 1V, 1MHz | |
Capacitance Ratio | 3.6 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 1500 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.09464 | ¥15,547.32 |