MPP4205A-206/TR | |
---|---|
DigiKey Part Number | 150-MPP4205A-206/TR-ND - Tape & Reel (TR) 150-MPP4205A-206/CT-ND - Cut Tape (CT) 150-MPP4205A-206/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPP4205A-206/TR |
Description | SI PIN NON HERMETIC MMSM |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 70V 0402 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Capacitance @ Vr, F | 0.15pF @ 10V, 1MHz | |
Resistance @ If, F | 5Ohm @ 10mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.96579 | ¥29,965.79 |