MPF300T-FCSG536I | |
---|---|
DigiKey Part Number | 1100-1387-ND |
Manufacturer | |
Manufacturer Product Number | MPF300T-FCSG536I |
Description | IC FPGA 300 I/O 536CSPBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 300 21094400 300000 536-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF300T-FCSG536I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 300000 | |
Total RAM Bits | 21094400 | |
Number of I/O | 300 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 536-CSPBGA (16x16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,391.46000 | ¥5,391.46 |