MPF300T-1FCG484I | |
---|---|
DigiKey Part Number | MPF300T-1FCG484I-ND |
Manufacturer | |
Manufacturer Product Number | MPF300T-1FCG484I |
Description | IC FPGA 244 I/O 484FCBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 244 21094400 300000 484-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF300T-1FCG484I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 300000 | |
Total RAM Bits | 21094400 | |
Number of I/O | 244 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FCBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,925.09000 | ¥4,925.09 |