MPF100T-1FCSG325E | |
---|---|
DigiKey Part Number | MPF100T-1FCSG325E-ND |
Manufacturer | |
Manufacturer Product Number | MPF100T-1FCSG325E |
Description | IC FPGA 170 I/O 325FPGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 170 7782400 109000 325-LFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF100T-1FCSG325E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 109000 | |
Total RAM Bits | 7782400 | |
Number of I/O | 170 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 325-FCBGA (11x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,363.93000 | ¥2,363.93 |
25 | ¥2,245.70160 | ¥56,142.54 |