MMS008PP3/TR | |
---|---|
DigiKey Part Number | 150-MMS008PP3/TR-ND - Tape & Reel (TR) 150-MMS008PP3/CT-ND - Cut Tape (CT) 150-MMS008PP3/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS008PP3/TR |
Description | IC RF SWITCH SP4T 8GHZ DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SP4T 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 43dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 8GHz | |
P1dB | 29dBm | |
IIP3 | 45dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.65000 | ¥244.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥244.65216 | ¥61,163.04 |