MIC94063YMT-TR

DigiKey Part Number
576-1960-2-ND - Tape & Reel (TR)
576-1960-1-ND - Cut Tape (CT)
576-1960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94063YMT-TR
Description
IC PWR SWITCH P-CHAN 1:1 4TMLF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC94063YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-TMLF® (1.2x1.6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
25¥4.93080¥123.27
100¥4.50560¥450.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.50566¥22,528.30
Manufacturers Standard Package