MIC826ZYMT-TR | |
---|---|
DigiKey Part Number | 576-4379-2-ND - Tape & Reel (TR) 576-4379-1-ND - Cut Tape (CT) 576-4379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC826ZYMT-TR |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC826ZYMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.315V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
25 | ¥2.97560 | ¥74.39 |
100 | ¥2.80540 | ¥280.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.80542 | ¥14,027.10 |