MIC811MUY-TR | |
---|---|
DigiKey Part Number | 576-2915-2-ND - Tape & Reel (TR) 576-2915-1-ND - Cut Tape (CT) 576-2915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC811MUY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC811MUY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
25 | ¥4.25080 | ¥106.27 |
100 | ¥3.91060 | ¥391.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.91056 | ¥11,731.68 |