MIC68400-1.8YML-TR | |
---|---|
DigiKey Part Number | 576-2898-2-ND - Tape & Reel (TR) 576-2898-1-ND - Cut Tape (CT) 576-2898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC68400-1.8YML-TR |
Description | IC REG LIN 1.8V 3A 16MLF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC68400-1.8YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V or Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power On Reset, Power Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥28.81650 | ¥144,082.50 |