MIC5841YWM-TR | |
---|---|
DigiKey Part Number | 576-1308-2-ND - Tape & Reel (TR) 576-1308-1-ND - Cut Tape (CT) 576-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5841YWM-TR |
Description | IC PWR DRIVER BIPOLAR 1:8 18SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 Bipolar 500mA 18-SOP (Wide) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5841YWM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | Strobe, Serial | |
Voltage - Load | 15V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SOP (Wide) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.59000 | ¥42.59 |
25 | ¥35.36520 | ¥884.13 |
100 | ¥32.13460 | ¥3,213.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.13468 | ¥32,134.68 |