MIC5501-1.8YMT-TR | |
---|---|
DigiKey Part Number | 150-MIC5501-1.8YMT-TR-ND - Tape & Reel (TR) 150-MIC5501-1.8YMT-TRCT-ND - Cut Tape (CT) 150-MIC5501-1.8YMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5501-1.8YMT-TR |
Description | IC REG LINEAR 1.8V 300MA 4TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-TDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
25 | ¥1.53040 | ¥38.26 |
100 | ¥1.36020 | ¥136.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.36019 | ¥6,800.95 |