MIC5350-PGYMT-TR | |
---|---|
DigiKey Part Number | 576-3673-2-ND - Tape & Reel (TR) 576-3673-1-ND - Cut Tape (CT) 576-3673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5350-PGYMT-TR |
Description | IC REG LINEAR 3V/1.8V 8TMLF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 500mA 8-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5350-PGYMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA, 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 50dB ~ 35dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, 8-TMLF® | |
Supplier Device Package | 8-TMLF® (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.41277 | ¥22,063.85 |