MIC5319-1.8YD5-TR | |
---|---|
DigiKey Part Number | 576-2864-2-ND - Tape & Reel (TR) 576-2864-1-ND - Cut Tape (CT) 576-2864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5319-1.8YD5-TR |
Description | IC REG LIN 1.8V 500MA TSOT23-5 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5319-1.8YD5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
25 | ¥12.88920 | ¥322.23 |
100 | ¥12.72520 | ¥1,272.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.72520 | ¥38,175.60 |