MIC5283-5.0YML-T5 | |
---|---|
DigiKey Part Number | MIC5283-5.0YML-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5283-5.0YML-T5 |
Description | IC REG LINEAR 5V 150MA 8MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5283-5.0YML-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 14 µA | |
PSRR | 70dB ~ 65dB (100Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |