MIC49200-1.8WR-TR | |
---|---|
DigiKey Part Number | MIC49200-1.8WR-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC49200-1.8WR-TR |
Description | IC REG LINEAR 1.8V 2A SPAK-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49200-1.8WR-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.625V @ 2A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-5 (5 Leads + Tab) | |
Supplier Device Package | 5-SPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥25.75821 | ¥19,318.66 |