MIC4468YN | |
---|---|
DigiKey Part Number | 576-2334-ND |
Manufacturer | |
Manufacturer Product Number | MIC4468YN |
Description | IC GATE DRVR LOW-SIDE 14DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4468YN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.2A, 1.2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 13ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.68000 | ¥43.68 |
25 | ¥36.28720 | ¥907.18 |
100 | ¥33.08550 | ¥3,308.55 |